
The AM26LS33ACDRG4 is a quad receiver integrated circuit from Texas Instruments. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is capable of handling a maximum supply current of 70mA. The AM26LS33ACDRG4 is packaged in a SOIC-16 package and is lead free. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments AM26LS33ACDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS33ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
