
Quadruple differential line receiver featuring four receivers and four drivers, operating at a 10Mbps data rate. This integrated circuit supports a 5V operating supply voltage within a 4.75V to 5.25V range, with a maximum supply current of 70mA. Packaged in a 16-PDIP with gold contact plating, it offers a propagation delay of 22ns and operates from 0°C to 70°C. RoHS compliant, this component is designed for interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26LS33ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS33ACN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS33ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
