The AM26LS33ACNS is a commercial-grade differential line receiver from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and features a 5V nominal supply voltage with a tolerance of 4.75 to 5.25V. This 16-pin PDIP-packaged device is designed for use in bus transceiver applications and offers four distinct functions. The input characteristics of this device are based on differential Schmitt trigger logic.
Texas Instruments AM26LS33ACNS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM26LS33ACNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.