
The AM26LS33AMWB is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is not RoHS compliant and contains lead, making it non-lead-free. It features a data rate of 10Mbps and has an ESD protection of no. The AM26LS33AMWB is available in a DFP-16 package type, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments AM26LS33AMWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS33AMWB technical specifications.
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS33AMWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
