
Quadruple differential line driver, designed for RS-422 interfaces. Features a 3V to 3.6V operating supply voltage with a typical 3.3V, and a low maximum supply current of 100µA. This surface mount component offers 4 drivers with 30mA output current and 2.3V output voltage. Packaged in a 16-SOIC with gold contact plating, it operates from -45°C to 85°C and is RoHS compliant.
Texas Instruments AM26LV31CD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 1.58mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 30mA |
| Output Voltage | 2.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
