
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas Instruments AM26LV31CDE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
