
The AM26LV31CDR is a 4-channel bus transceiver from Texas Instruments, packaged in a SOIC-16 case. It operates at a supply voltage of 3.3V and has a maximum supply current of 100uA. The device is RoHS compliant and has a temperature range of -45°C to 85°C. It is suitable for surface mount applications and is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments AM26LV31CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31CDR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
