
The AM26LV31CDRE4 is a 4-channel bus transceiver from Texas Instruments, designed for operation at 3.3V supply voltage. It features a surface mount package with gold contact plating and is compliant with RoHS regulations. The device operates within a temperature range of -45°C to 85°C and has a maximum supply current of 100uA. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments AM26LV31CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31CDRE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
