
The AM26LV31CNSRG4 is a 4-channel bus transceiver from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates at a supply voltage of 3.3V. The device is packaged in a SOP-16 package and is RoHS compliant. The transceiver has a supply current of 100uA and is available in quantities of 2000 per reel. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments AM26LV31CNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31CNSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
