
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26LV31EIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Gain Bandwidth Product | 32MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.005235oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
