
The AM26LV31EINSR is a 4-channel bus transceiver from Texas Instruments, packaged in a SOP-16 lead free package. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 100uA. The device is RoHS compliant and features ESD protection. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments AM26LV31EINSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31EINSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EINSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
