
The AM26LV31EIPWRG4 is a 4-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 32Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and has a maximum supply current of 100uA. The device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C.
Texas Instruments AM26LV31EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
