
Quadruple differential line driver with 32Mbps data rate, operating from 3V to 3.6V supply. Features +/-15kV IEC ESD protection and gold contact plating. This lead-free, RoHS-compliant integrated circuit is housed in a QFN package and operates across a temperature range of -40°C to 85°C. Designed for high-speed bus transceiver applications, it offers a low supply current of 100uA.
Sign in to ask questions about the Texas Instruments AM26LV31EIRGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31EIRGYR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIRGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
