
The AM26LV31EIRGYRG4 is a 4-channel UART bridge from Texas Instruments, packaged in a VQFN-16 lead-free package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 3.6V and a maximum supply current of 100uA. It features a data rate of up to 32Mbps and includes ESD protection.
Texas Instruments AM26LV31EIRGYRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIRGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.