
Quad differential line driver featuring enhanced low-voltage, high-speed operation. Offers +/-15-kV IEC ESD protection and a data rate of 32Mbps. Designed with 4 drivers and 4 transmitters, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 100uA supply current. Packaged in a 16-SOIC (D) with gold contact plating, suitable for temperatures from -55°C to 105°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments AM26LV31ESDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31ESDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.005386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31ESDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
