
The AM26LV31INSRE4 is a 4-channel bus transceiver from Texas Instruments, packaged in a 16-pin SOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed to work with a supply voltage of 3.3V and has a maximum supply current of 100uA. It is available in a tape and reel packaging with 2000 units per package. The transceiver is not radiation hardened and contains lead.
Sign in to ask questions about the Texas Instruments AM26LV31INSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV31INSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31INSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
