
Quadruple differential line receiver featuring a 3V to 3.6V operating supply voltage range and 17mA maximum supply current. This interface IC offers four independent receivers with 50mV receiver hysteresis, designed for high-speed bus transceiver applications. The component is RoHS compliant and packaged in a 16-SOIC with gold contact plating, operating from -40°C to 85°C.
Texas Instruments AM26LV32CD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
