
The AM26LV32CDE4 is a 4-receiver bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V. The device is lead free and RoHS compliant. It is available in a SOP16 package type.
Texas Instruments AM26LV32CDE4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
