
The AM26LV32CDG4 is a 4-channel bus transceiver from Texas Instruments, packaged in a SOIC-16 package. It operates at a maximum supply voltage of 3.6V and a minimum of 3V, with an operating supply current of 17mA. The device is RoHS compliant and has a maximum operating temperature range of -40 to 85°C. It is available in a lead-free package and has a gold contact plating. The transceiver does not have ESD protection.
Texas Instruments AM26LV32CDG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
