The AM26LV32CNS is a 16-channel differential Schmitt trigger line receiver from Texas Instruments, designed for commercial temperature grade applications. It operates at a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum of 3V. The device has a maximum supply current of 17mA and is available in a SOP-16 package. The AM26LV32CNS is suitable for use in a variety of applications, including those requiring differential signal processing and transmission. It is designed to operate over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Texas Instruments AM26LV32CNS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |