
The AM26LV32EIDRG4 is a 4-receiver bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 3.3V and is compliant with RoHS regulations. The device is packaged in a SOP16 package and is available in quantities of 2500. The transceiver features a lead-free plating and is suitable for use in applications where a high level of reliability is required.
Texas Instruments AM26LV32EIDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
