
The AM26LV32EINSR is a surface mount bus transceiver from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage between 3V and 3.6V. This device is packaged in a SOP-16 package and is lead free. The AM26LV32EINSR is RoHS compliant and is available on tape and reel in quantities of one.
Texas Instruments AM26LV32EINSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EINSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
