
The AM26LV32EINSRG4 is a 4-receiver bus transceiver from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is powered by a 3.3V supply voltage and is packaged in a SOP16 package. The device is compliant with RoHS regulations and is available in quantities of 2000 per reel. The AM26LV32EINSRG4 is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments AM26LV32EINSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LV32E |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EINSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.