
Quadruple differential line receiver, operating at 32Mbps, features a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage. This integrated circuit offers +/-15kV IEC ESD protection and 35mV receiver hysteresis. Packaged in a 16-VQFN with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments AM26LV32EIRGYR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EIRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
