
Quad differential line receiver featuring true output polarity and differential Schmitt trigger input characteristics. This interface IC operates with a nominal 3.3V supply voltage, ranging from 3V to 3.6V, and has a maximum supply current of 17mA. Designed for high-speed applications, it offers enhanced ESD protection up to +/-15kV IEC. The component is housed in a 16-SOIC package with a JEDEC code R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. It supports a wide operating temperature range from -55°C to 125°C, suitable for military temperature grades.
Sign in to ask questions about the Texas Instruments AM26LV32EMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LV32EMDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM26LV32EMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.