
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85
Texas Instruments AM26LV32IDG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
