
The AM26LV32IDRG4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V and has a maximum supply current of 17mA. The device is packaged in a SOP16 package and is compliant with RoHS regulations. It is available in quantities of 2500 per reel.
Texas Instruments AM26LV32IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LV32 |
| Supply Current | 17mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
