
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16
Texas Instruments AM26LV32INSE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LV32 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32INSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
