
The AM26LV32INSR is a 4-channel LVCMOS receiver from Texas Instruments, operating between -40°C and 85°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 17mA. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It supports data rates up to 32 Mbps and has a receiver hysteresis of 50mV.
Texas Instruments AM26LV32INSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32INSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
