
IC QUAD DIFF LINE RCVR 16-SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LV32 |
| Supply Current | 17mA |
| Weight | 0.007079oz |
| RoHS | Compliant |