
Quadruple bus transceiver for interface applications, featuring four independent transceivers in a surface-mount SOIC package with gold contact plating. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum power dissipation of 950mW. Offers a low-level output current of 100mA and a high-level output current of -1mA, with a propagation delay of 18ns. This RoHS compliant component is designed for non-inverting logic functions and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26S10CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26S10CD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
