
The AM26S10CDE4 is a 4-channel bus transceiver from Texas Instruments, operating within a 0°C to 70°C temperature range. It features a high level output current of -1mA and a low level output current of 100mA. The device is RoHS compliant and available in a 40-unit rail/tube packaging configuration. With a propagation delay of 18ns, this transceiver is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments AM26S10CDE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26S10 |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
