
Quadruple bus transceiver featuring 4 drivers and 4 receivers, designed for surface mount applications. Operates with a supply voltage of 5V (4.75V to 5.25V) and offers a low-level output current of 100mA, with a high-level output current of -1mA. This RoHS compliant component has a propagation delay of 18ns and is housed in a 16-SOIC package with gold contact plating. Operating temperature range is from 0°C to 70°C.
Texas Instruments AM26S10CDG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 1.58mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
