
Quadruple bus transceiver, full duplex, surface mount in a SOIC package. Features 4 drivers and 4 receivers with a 5V operating supply voltage (4.75V to 5.25V). Offers a low level output current of 100mA and a high level output current of -1mA. Operates from 0°C to 70°C with a propagation delay of 18ns. This RoHS compliant component is lead-free and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26S10CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26S10CDR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
