
Quadruple bus transceiver featuring through-hole mounting in a 16-PDIP package with gold contact plating. This integrated circuit offers four drivers and four receivers, operating at a 5V supply voltage with a range of 4.75V to 5.25V. Maximum supply current is 80mA, and it supports a low-level output current of 100mA and a high-level output current of -1mA. With a propagation delay of 18ns, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments AM26S10CN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
