
Quadruple bus transceiver featuring 4 drivers and 4 receivers, operating at 5V with a supply voltage range of 4.75V to 5.25V. This integrated circuit offers a low-level output current of 100mA and a high-level output current of -1mA, with a maximum supply current of 80mA. Designed for through-hole mounting in a 16-PDIP package with gold contact plating, it operates within a temperature range of 0°C to 70°C and boasts an 18ns propagation delay. This RoHS compliant component is lead-free and provides no ESD protection.
Texas Instruments AM26S10CNE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
