MPU AM335x RISC 32bit 300MHz 1.8V/3.3V 298-Pin NFBGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3351BZCEA30R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3351BZCEA30R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 298 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B298 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3351BZCEA30R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.