
The AM3351BZCEA60 is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-bit external data bus and a 16-bit address bus, with a clock frequency of up to 26 MHz. The microprocessor is packaged in a 13mm x 13mm LFBGA package and has a supply current of up to 400 mA. It is designed for industrial temperature applications and is suitable for use in a variety of embedded systems.
Texas Instruments AM3351BZCEA60 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 298 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B298 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3351BZCEA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.