The AM3352BZCE30R is a 32-bit RISC microprocessor with a nominal supply voltage of 1.1V, minimum supply voltage of 1.056V, and maximum supply voltage of 1.144V. It has a maximum supply current of 400mA. The device is packaged in a 298-pin NFBGA package. The microprocessor operates at a maximum clock frequency of 26MHz and features 16-bit external data bus and 28-bit address bus widths. It is a member of the Texas Instruments family of products.
Texas Instruments AM3352BZCE30R technical specifications.
| Number of Terminals | 298 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B298 |
| Width | 13 |
| Length | 13 |
| Pin Count | 298 |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3352BZCE30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.