
The Texas Instruments AM3352BZCEA30R is a 32-bit ARM microprocessor with a maximum operating frequency of 300MHz and a supply voltage of 1.1V. It features 64KB of ROM and 64KB of RAM, and is packaged in a lead-free LFBGA package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It supports various interfaces including I2C, SPI, USB, CAN, UART, and Ethernet.
Texas Instruments AM3352BZCEA30R technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCEA30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
