
The Texas Instruments AM3352BZCEA60 is a 32-bit ARM microprocessor operating at a maximum frequency of 600MHz. It features 64KB of ROM and 64KB of RAM. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and supports various interfaces including I2C, SPI, USB, CAN, UART, and Ethernet.
Texas Instruments AM3352BZCEA60 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCEA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
