
The AM3352BZCZ80 is a 32-bit ARM microprocessor with a maximum operating frequency of 800MHz. It features 64KB of ROM and 64KB of RAM. The device is packaged in a lead-free LFBGA package and operates over a temperature range of -40°C to 125°C. The AM3352BZCZ80 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments AM3352BZCZ80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3352BZCZ80 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZ80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
