
32-bit ARM RISC microprocessor operating at 800MHz. Features include 64KB RAM, 10 timers/counters, and 6 UART channels. Supports I2C, SPI, USB, CAN, and UART interfaces. Operates with a supply voltage of 1.1V to 1.144V and a temperature range of -40°C to 125°C. Packaged in a 324-pin LFBGA, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments AM3352BZCZA80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3352BZCZA80 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZA80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
