Industrial-grade 32-bit RISC microprocessor featuring an Arm Cortex-A8 core operating at up to 600 MHz. This component offers 1Gb Ethernet connectivity and display capabilities, alongside CAN bus support. It is housed in a 324-terminal S-PBGA-B324 package with dimensions of 15x15 mm. Operating across an industrial temperature range of -40°C to 90°C, it utilizes a nominal supply voltage of 1.1V. Key technical specifications include a 28-bit address bus, 16-bit external data bus, and a maximum supply current of 400 mA.
Sign in to ask questions about the Texas Instruments AM3352BZCZD60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3352BZCZD60 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3352BZCZD60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.