
The Sitara ARM Cortex-A8 microprocessor is a 32-bit processor with a 500MHz frequency and 64KB of ROM and RAM. It operates within a temperature range of -40°C to 90°C and is supplied with a voltage of 1.1V. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3352ZCED50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, SPI, CAN, UART, USB, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352ZCED50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
