The AM3352ZCZD60 is a 32-bit RISC microprocessor from Texas Instruments, featuring a maximum clock frequency of 600 MHz. It has a 16-bit external data bus and a 16-bit address bus, with a bit size of 32. The microprocessor operates within a supply voltage range of 1.06 to 1.15V and has a maximum supply voltage of 1.1V. It is available in a 324-ball LFBGA package, measuring 18mm x 18mm.
Texas Instruments AM3352ZCZD60 technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.06 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 600 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3352ZCZD60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.