The AM3352ZZCZA60 is a 32-bit RISC microprocessor with a maximum operating frequency of 600MHz and a 16-bit external data bus and 16-bit address bus. It has a temperature grade of industrial and is packaged in a 15x15mm NFBGA-324 package with 324 terminals on the bottom. The microprocessor operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Texas Instruments AM3352ZZCZA60 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |