
The AM3354BZCE30 is a single-core ARM microprocessor from Texas Instruments, featuring a 32-bit data bus width and operating at 1.1V. It is packaged in a lead-free LFBGA package and is available in quantities of 160. The device operates within a temperature range of 0-90°C and has a maximum frequency of 300MHz. It includes 64KB of RAM and is part of the Sitara series of microprocessors.
Texas Instruments AM3354BZCE30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCE30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
