
The AM3354BZCEA30 is a 1-core microprocessor from Texas Instruments, featuring a 32-bit ARM core architecture. It operates at a maximum frequency of 300MHz and has a maximum operating temperature of 105°C. The device is available in a 160-unit LFBGA package, packaged in rail/Tube, and has a minimum operating temperature of -40°C.
Texas Instruments AM3354BZCEA30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCEA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.