
The AM3354BZCEA60 is a 600MHz ARM-based microprocessor with a 32-bit data bus width and 1 core. It operates at a supply voltage of 1.1V and is packaged in a lead-free LFBGA package. The device features 6 UART channels and is suitable for use in applications requiring high-speed processing. The operating temperature range is -40°C to 105°C, and the device is RoHS compliant.
Texas Instruments AM3354BZCEA60 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCEA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
